Reference Only

25SEP33M

End of Life
Aluminum Organic Polymer Capacitors 25volts 33uF ESR 30mohm

Manufacturer:

Mfr Part:
25SEP33M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance33 uF
Voltage Rating DC25 VDC
Termination StyleRadial
Length12 mm (0.472 in)
ProductAluminum Polymer Capacitors
Life3000 Hour
Tolerance20 %
ESR30 mOhms
Ripple Current2.98 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
SeriesSEP
PackagingBulk
Dissipation Factor DF12
Lead Spacing3.5 mm
Leakage Current413 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?