Reference Only

20SVQP47M

Aluminum Organic Polymer Capacitors 20v 47uf 8.3x6.9mn.

Manufacturer:

Mfr Part:
20SVQP47M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance47 uF
Voltage Rating DC20 VDC
Termination StyleSMD/SMT
Length6.9 mm (0.272 in)
ProductAluminum Polymer Capacitors
Life1000 Hours
Tolerance20 %
ESR45 mOhms
Ripple Current598 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter8.3 mm
Package TypeCan
SeriesSVQP
PackagingReel
Dissipation Factor DF0.12
Leakage Current470 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?