Reference Only

20SVPG470M

New Product
Aluminum Organic Polymer Capacitors 20VDC 470uF 20% 5850mA.

Manufacturer:

Mfr Part:
20SVPG470M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance470 uF
Voltage Rating DC20 VDC
Termination StyleSMD/SMT
ProductAluminum Polymer Capacitors
Tolerance20 %
ESR10 mOhms
Ripple Current5.85 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height11.9 mm
Diameter8 mm
SeriesSVPG
PackagingReel
Dissipation Factor DF0.12
Leakage Current1.88 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 55 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.02$408.00
Need more?