Reference Only

20SVF180M

Aluminum Organic Polymer Capacitors 180uf 20volts 3.2A OS-CON Polymer.

Manufacturer:

Mfr Part:
20SVF180M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance180 uF
Voltage Rating DC20 VDC
Termination StyleSMD/SMT
Length6.9 mm (0.272 in)
ProductAluminum Polymer Capacitors
Life1000 Hour
Tolerance20 %
ESR25 mOhms
Ripple Current1.01 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter8 mm
Package TypeCan
SeriesSVF
PackagingReel
Dissipation Factor DF0.12
Leakage Current720 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 55 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.79$790.00
Need more?