Reference Only

10SVPS15M

Aluminum Organic Polymer Capacitors 10VDC, 15uF, 220mOhm.

Manufacturer:

Mfr Part:
10SVPS15M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance15 uF
Voltage Rating DC10 VDC
Termination StyleSMD/SMT
Length5.4 mm (0.213 in)
ProductAluminum Polymer Capacitors
Life5000 Hours
Tolerance20 %
ESR200 mOhms
Ripple Current740 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter4 mm
Package TypeCan
SeriesSVPS
PackagingReel
Dissipation Factor DF0.1
Leakage Current75 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.10$2,200.00
Need more?