Reference Only

5606782

End of Life
Pluggable Terminal Blocks MSTBW 2,5/ 3-G CRWH 2CR 1,2

Manufacturer:

Mfr Part:
5606782

TTI Part:
5606782

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions3
PackagingEach
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Part # AliasesMSTBW_2,5/_3-G_CRWH_2CR_1,2 MSTBW253GCRWH2CR12

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,500
On Order
1,500 expected 09-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.508$25.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes