Reference Only
5606614
Antennas RAD-ISM-900-ANT- YAGI-10-N
Datasheet
5606614 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 890 MHz | |
| Maximum Frequency | 960 MHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), GSM, UMTS | |
| Protocol - WiFi - 802.11 | 802.11, LoRaWAN, SigFox | |
| Protocol - Sub GHz | IoT, ISM, RFID | |
| Mechanical Style | Yagi | |
| Style | 7 Element | |
| Gain | 10 dBi | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Center Frequency | 868 MHz, 900 MHz, 915 MHz | |
| Length | 609.6 mm | |
| Width | 172 mm | |
| Height | 60.5 mm | |
| IP Rating | IP65 | |
| Cable Type | 0.6 M Coax | |
| Series | RAD | |
| Packaging | Each | |
| Cable Length | 2 ft | |
| Subcategory | Antennas | |
| Part # Aliases | RAD-ISM-900-ANT-YAGI-10-N RADISM900ANTYAGI10N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517701990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $394.49 | $394.49 |
Need more?
Sign in to add projects and notes