Reference Only

5606126

End of Life
RF Cable Assemblies RAD-CAB-PFP500-25

Manufacturer:

Mfr Part:
5606126

TTI Part:
5606126

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRF Cable Assemblies
Connector A SeriesN
Connector A GenderJack (Male)
Connector A Body StyleStraight
Connector B SeriesN
Connector B GenderJack (Male)
Connector B Body StyleStraight
Cable Length7.5 m (24.606 ft)
Impedance50 Ohms
Maximum Frequency5.8 GHz
Cable TypeCoaxial
Jacket ColorBlack
PackagingEach
Product TypeRF Cable Assemblies
SeriesRAD
SubcategoryCable Assemblies
Part # AliasesRAD-CAB-LMR500-25 RADCABLMR50025

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$350.83$350.83
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.