Reference Only
5606124
RF Cable Assemblies RAD-CAB-PFP240-10
Datasheet
5606124 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | N | |
| Connector A Gender | Plug (Male) | |
| Connector A Body Style | Straight | |
| Connector B Series | N | |
| Connector B Gender | Plug (Male) | |
| Connector B Body Style | Straight | |
| Cable Length | 2.987 m (9.8 ft) | |
| Impedance | 50 Ohms | |
| Cable Type | LMR-240 | |
| Jacket Color | Black | |
| Packaging | Each | |
| Product Type | RF Cable Assemblies | |
| Series | RAD | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | RAD-CAB-LMR240-10 RADCABLMR24010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $102.18 | $102.18 |
Need more?
My Notes
Sign into see notes.