Reference Only

5604063

AC Power Plugs & Receptacles EM-DUO 120/15/ SPD/AUX

Manufacturer:

Mfr Part:
5604063

TTI Part:
5604063

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryAC Power Plugs & Receptacles
ProductOutlets
Current Rating15 A
Voltage Rating120 V
Mounting AngleVertical
Mounting StyleDIN Rail
ColorWhite
Number of Ports2 Port
SeriesEM-DUO
PackagingBulk
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 35 C
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Part # AliasesEM-DUO_120/15/SPD/AUX EMDUO12015SPDAUX

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$149.55$149.55
Need more?
Sign in to add projects and notes