Reference Only

5603933

End of Life
Fixed Terminal Blocks MSTBW 2.5/3-G GREY W/KEYING

Manufacturer:

Mfr Part:
5603933

TTI Part:
5603933

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions3 Position
Pitch5 mm
ColorGray
PackagingEach
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Part # AliasesMSTBW_2.5/3-G_GREY_W/KEYING MSTBW253GGREYWKEYING

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.96$98.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.