Reference Only

5601283

AC Power Plugs & Receptacles EM-DUO-120/15/SPD

Manufacturer:

Mfr Part:
5601283

TTI Part:
5601283

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryAC Power Plugs & Receptacles
ProductOutlets
Current Rating15 A
Voltage Rating120 V
Mounting AngleVertical
Mounting StyleDIN Rail
ColorWhite
Number of Ports2 Port
SeriesEM-DUO
PackagingEach
Flammability RatingUL 94 V-0
Housing MaterialPolyvinyl Chloride (PVC)
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 35 C
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Wire Gauge10
Part # AliasesEM-DUO_120/15/SPD EMDUO12015SPD

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536308000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$127.17$127.17
Need more?
Sign in to add projects and notes