Reference Only
5600462
AC Power Plugs & Receptacles EM-DUO-120/15/GFI
Datasheet
5600462 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Outlets | |
| Current Rating | 15 A | |
| Voltage Rating | 120 V | |
| Mounting Angle | Vertical | |
| Mounting Style | DIN Rail | |
| Color | White | |
| Number of Ports | 2 Port | |
| Series | EM-DUO | |
| Packaging | Each | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 35 C | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Part # Aliases | EM-DUO/120/15/GFI EMDUO12015GFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.94 | $65.94 |
Need more?
Sign in to add projects and notes