Reference Only

5600461

End of Life
AC Power Plugs & Receptacles EM-DUO 120/15

Manufacturer:

Mfr Part:
5600461

TTI Part:
5600461

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryAC Power Plugs & Receptacles
ProductOutlets
Current Rating15 A
Voltage Rating120 V
Mounting AngleVertical
Mounting StyleDIN Rail
ColorWhite
Number of Ports2 Port
SeriesEM-DUO
PackagingEach
Contact MaterialCopper Zinc
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 35 C
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Wire Gauge24 AWG to 10 AWG
Part # AliasesEM-DUO_120/15 EMDUO12015

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

421In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.77$35.77
Need more?
Sign in to add projects and notes