Reference Only

5600314

Circuit Breakers THERMO CB 2.0A

Manufacturer:

Mfr Part:
5600314

TTI Part:
5600314

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircuit Breakers
SeriesTMC
ProductCircuit Breakers
TypeThermal Magnetic
Current Rating2 A
Voltage Rating AC250 VAC
Voltage Rating DC80 VDC
Number of Poles1 Pole
Actuator TypePushbutton
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 55 C
IlluminatedNon-Illuminated
PackagingEach
Height53 mm
Length80 mm
Mounting StyleDIN Rail Mount
Product TypeThermomagnetic Circuit Breakers
SubcategoryCircuit Breakers
Termination StyleScrew
Voltage Rating250 VAC, 80 VDC
Width25 mm
Part # AliasesTMC_42-01-2.0A TMC420120A

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8536200020
TARIC8536201090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$57.36$57.36
Need more?

My Notes

Sign into see notes.