Reference Only

5542754

Industrial Relays UMK 22-REL 24/21-21

Manufacturer:

Mfr Part:
5542754

TTI Part:
5542754

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
TypeRelay Module
Contact TerminationScrew
Relay Contact FormDPDT (2 Form C)
Contact Current Rating5 A
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage24 VDC
Coil Current32 mA
Switching Voltage250 VAC, 30 VDC
Contact MaterialSilver Cadmium
IP RatingIP20
Length50 mm
Width22.5 mm
Height77 mm
PackagingEach
Product TypeIndustrial Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesUMK_22-REL_24/21-21 UMK22REL242121

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536410020
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$59.26$59.26
Need more?

My Notes

Sign into see notes.