Reference Only
5521322
Terminal Block Interface Modules FLKM 4-I/O-G4
Datasheet
5521322 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Interface Modules | |
| Product | Relay Terminal Boards | |
| Number of Positions | 4 Position | |
| Color | Green | |
| Series | FLKM | |
| Packaging | Each | |
| Connection Method | Screw | |
| Height | 77 mm | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Terminal Block Interface Modules | |
| Subcategory | Terminal Blocks | |
| Tradename | INTERFACE Relay | |
| Width | 67.5 mm | |
| Part # Aliases | FLKM_4-I/O-G4 FLKM4IOG4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $134.35 | $134.35 | |
| $133.01 | $665.05 |
Need more?
Sign in to add projects and notes