Reference Only
5452604
Fixed Terminal Blocks BC-350X9- 4 BK
Datasheet
5452604 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 4 | |
| Pitch | 3.5 mm | |
| Connection Method | Screw | |
| Current Rating | 10 A | |
| Voltage Rating | 200 V | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 16 AWG | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Horizontal | |
| Color | Black | |
| Series | BC | |
| Packaging | Each | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Solder Pin | |
| Tradename | BASICLINE | |
| Part # Aliases | BC-350X9-_4_BK BC350X94BK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.25 | $125.00 |
Need more?
Sign in to add projects and notes