Reference Only

5444327

Pluggable Terminal Blocks BCH-381H- 8 GN 3.81 MM HEADER

Manufacturer:

Mfr Part:
5444327

TTI Part:
5444327

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions8
Pitch3.81 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating8 A
Voltage Rating160 V
SeriesBCH
PackagingEach
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameBASICLINE
Part # AliasesBCH-381H-_8_GN BCH381H8GN

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.29$129.00
Need more?
Sign in to add projects and notes