Reference Only

5442581

Fixed Terminal Blocks BCH-508HS- 7 GN 5.08 MM HEADER

Manufacturer:

Mfr Part:
5442581

TTI Part:
5442581

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions7 Position
Pitch5.08 mm
SeriesBCH
PackagingEach
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
TradenameBASICLINE
Part # AliasesBCH-508HS-_7_GN BCH508HS7GN

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.13$113.00
Need more?

My Notes

Sign into see notes.