Reference Only

5442565

Fixed Terminal Blocks BC-508X14- 2 GN 5.08 MM PITCH

Manufacturer:

Mfr Part:
5442565

TTI Part:
5442565

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions2
Pitch5.08 mm
Connection MethodScrew
Current Rating17.5 A
Voltage Rating400 V
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
Mounting StylePCB Mount
Mounting AngleHorizontal
ColorGreen
SeriesBC
PackagingEach
Contact PlatingTin
Flammability RatingUL 94 V-0
Length9.8 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameBASICLINE
Wire Orientation0 deg
Part # AliasesBC-508X14-_2_GN BC508X142GN

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.504$50.40
Need more?
Sign in to add projects and notes