Reference Only

5442170

Fixed Terminal Blocks BC-500X10- 2 GN 5.00 MM PITCH

Manufacturer:

Mfr Part:
5442170

TTI Part:
5442170

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions2
Pitch5 mm
Connection MethodScrew
Current Rating13.5 A
Voltage Rating400 V
Wire Gauge Min26 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
Mounting AngleHorizontal
ColorGreen
SeriesBC
PackagingBulk
Contact PlatingTin
Flammability RatingUL 94 V-0
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameBASICLINE
Wire Orientation0 deg
Part # AliasesBC-500X10-_2_GN BC500X102GN

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

10,671In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 14 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.376$5.26
Need more?
Sign in to add projects and notes