Reference Only

5441621

Pluggable Terminal Blocks BCH-500HS-7BK VPE500

Manufacturer:

Mfr Part:
5441621

TTI Part:
5441621

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
Number of Positions7
Pitch5 mm
PackagingBulk
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,004In Stock

996 expected on  from 04-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.31$5.24
$1.22$30.50
$1.19$297.50
$1.18$590.00
$1.17$1,170.00
$1.14$2,850.00
$1.13$5,650.00
$1.12$8,400.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes