Reference Only

3274056

Terminal Block Tools & Accessories PTFIX-NS35A

Manufacturer:

Mfr Part:
3274056

TTI Part:
3274056

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Tools & Accessories
ProductMounting Accessories
TypeDIN Rail Adapter
For Use WithNS 37/7.5, NS 35/15 DIN Rail
ColorGray
PackagingBulk
Product TypeTerminal Block Tools & Accessories
SeriesPTFIX
SubcategoryTerminal Blocks
TradenamePTFIX

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

217In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.86$5.16
$0.85$8.50
$0.84$21.00
$0.83$41.50
$0.82$82.00
$0.81$162.00
$0.81$405.00
$0.80$2,000.00
Need more?
Sign in to add projects and notes