Reference Only
3260145
Pluggable Terminal Blocks AGK 10-PTPOWER
Datasheet
3260145 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 2 Position | |
| Connection Method | Push-In | |
| Termination Style | Spring Clamp | |
| Mounting Style | Cable Mounts | |
| Current Rating | 57 A | |
| Voltage Rating | 1.5 kV | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 6 AWG | |
| Color | Gray | |
| Series | PTPOWER 95 | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Height | 34.7 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 35 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | CLIPLINE | |
| Width | 18.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Turkey |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.26 | $42.60 |
Need more?
Associated Parts

Phoenix Contact
Terminal Block Tools & Accessories 10.2mm BLANK STRIP

Phoenix Contact
Terminal Block Tools & Accessories UC-TMF 10 UNICARD 48 SECTION

Phoenix Contact
Terminal Block Tools & Accessories MPS-IH BK

Phoenix Contact
Wire Labels & Markers UCT-TM 10

Phoenix Contact
Terminal Block Tools & Accessories MPS-MT

Phoenix Contact
Terminal Block Tools & Accessories UC-TM 10 UNICARD 48 SECTION

Phoenix Contact
Terminal Block Tools & Accessories ZB 10.LGS:U-N

Phoenix Contact
Terminal Block Tools & Accessories ZBF10: UNPRINTED

Phoenix Contact
Terminal Block Tools & Accessories MPS-IH RD

Phoenix Contact
Terminal Block Tools & Accessories Zack strip,PRT HORIZ strips w/10 labels
My Notes
Sign into see notes.