Reference Only
3260106
DIN Rail Terminal Blocks PTPOWER 95-PE GN/YE COPPER DINRAIL
Datasheet
3260106 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Ground Terminal Block | |
| Number of Positions | 1 Position | |
| Current Rating | 232 A | |
| Connection Method | Push-In | |
| Color | Green / Yellow | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | DIN Rail | |
| Wire Gauge Min | 4 AWG | |
| Wire Gauge Max | 3/0 AWG | |
| Length | 105.5 mm | |
| Width | 25 mm | |
| Height | 108.7 mm | |
| Series | PTPOWER 95 | |
| Packaging | Each | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 60 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | CLIPLINE | |
| Wire Gauge Range | 4 AWG to 3/0 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Turkey |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 3)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.56 | $166.68 |
Need more?
Associated Parts

Phoenix Contact
Terminal Block Tools & Accessories MPS-IH BK

Phoenix Contact
Terminal Block Tools & Accessories UCT-TM 16

Phoenix Contact
Terminal Block Tools & Accessories MPS-MT

Phoenix Contact
Terminal Block Tools & Accessories ZB 16:UNPRINTED

Phoenix Contact
Screwdrivers, Nut Drivers & Socket Drivers SZF 3-1, 0X5,5 SCREWDRIVER

Phoenix Contact
Pluggable Terminal Blocks AGK 10-PTPOWER

Phoenix Contact
Terminal Block Tools & Accessories MPS-IH RD

Phoenix Contact
Terminal Block Tools & Accessories MPS-IH YE YELLOW

Phoenix Contact
Terminal Block Tools & Accessories MPS-IH WH

Phoenix Contact
Terminal Block Tools & Accessories MPS-IH BU BLUE
My Notes
Sign into see notes.