Reference Only

3260100

DIN Rail Terminal Blocks PTPOWER 95 GRAY NS35/15 CONNECT

Manufacturer:

Mfr Part:
3260100

TTI Part:
3260100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeHigh Current Terminal Block
Number of Positions1 Position
Current Rating232 A
Voltage Rating1.5 kV
Connection MethodPush-In
ColorGray
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail (NS 35/15)
Wire Gauge Min4 AWG
Wire Gauge Max3/0 AWG
Length105.5 mm
Width25 mm
Height108.7 mm
SeriesPTPOWER 95
PackagingBulk
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Wire Gauge Range4 AWG to 3/0 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginTurkey
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.74$104.22
Need more?

Associated Parts

1206573 Phoenix Contact

Phoenix Contact

Terminal Block Tools & Accessories NS 35/15 CAP
0201731 Phoenix Contact

Phoenix Contact

Terminal Block Tools & Accessories MPS-IH BK
0829146 Phoenix Contact

Phoenix Contact

Terminal Block Tools & Accessories UCT-TM 16
0201744 Phoenix Contact

Phoenix Contact

Terminal Block Tools & Accessories MPS-MT
0827461 Phoenix Contact

Phoenix Contact

Terminal Block Tools & Accessories ZB 16:UNPRINTED
1206612 Phoenix Contact

Phoenix Contact

Screwdrivers, Nut Drivers & Socket Drivers SZF 3-1, 0X5,5 SCREWDRIVER
3260145 Phoenix Contact

Phoenix Contact

Pluggable Terminal Blocks AGK 10-PTPOWER
0201676 Phoenix Contact

Phoenix Contact

Terminal Block Tools & Accessories MPS-IH RD
0201692 Phoenix Contact

Phoenix Contact

Terminal Block Tools & Accessories MPS-IH YE YELLOW
0201663 Phoenix Contact

Phoenix Contact

Terminal Block Tools & Accessories MPS-IH WH

My Notes

Sign into see notes.