Reference Only
3247967
Electrical Enclosure Accessories HC-RBO 8
Datasheet
3247967 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Covers | |
| Type | Cover | |
| Color | Gray | |
| Packaging | Each | |
| Product Type | Electrical Enclosures | |
| Series | RBO | |
| Subcategory | Enclosures, Racks and Boxes | |
| Tradename | CLIPLINE | |
| Part # Aliases | HC-RBO_8 HCRBO8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.76 | $37.60 |
Need more?
Sign in to add projects and notes