Reference Only

3241126

Terminals AI 0 5 -10 OG

Manufacturer:

Mfr Part:
3241126

TTI Part:
3241126

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminals
ProductFerrules
TypeOne Wire
Termination StyleCrimp
GenderMale
InsulationInsulated
Wire Gauge Max20 AWG
Mounting StylePush-In
ColorOrange
Contact PlatingTin
Contact MaterialCopper
Series320
PackagingBulk
Product TypeTerminals
SubcategoryTerminals
Wire Gauge20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,609In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.26$5.20
Need more?

My Notes

Sign into see notes.