Reference Only
3240900
Cable Glands, Strain Reliefs & Cord Grips WP-G HF IP66 M32 BK
Datasheet
3240900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Color | Black | |
| IP Rating | IP66 | |
| Material | Polyamide (PA) | |
| Packaging | Each | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Glands | |
| Series | WP-G | |
| Subcategory | Wire & Cable Management | |
| Type | Straight | |
| Part # Aliases | WP-G_HF_IP66_M32_BK WPGHFIP66M32BK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917400099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.53 | $163.25 |
Need more?
Sign in to add projects and notes