Reference Only
3240708
Cable Tie Mounts WT-BASE LS HF 6
Datasheet
3240708 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cable Tie Mounts | |
| Color | Clear | |
| Length - in | 1.063 in | |
| Length - mm | 27 mm | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Mounting Style | Adhesive Mount | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Product | Cable Tie Mounts | |
| Series | WT-BASE | |
| Subcategory | Wire & Cable Management | |
| Type | Cable Tie Mounting Base | |
| Width - in | 1.063 in | |
| Width - mm | 27 mm | |
| Part # Aliases | WT-BASE_LS_HF_6 WTBASELSHF6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Croatia |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.147 | $14.70 |
Need more?
Sign in to add projects and notes