Reference Only

3240702

Cable Tie Mounts WT-BASE HF 5

Manufacturer:

Mfr Part:
3240702

TTI Part:
3240702

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Tie Mounts
SeriesWT-BASE
ProductCable Tie Mounts
TypeCable Tie Mounting Bases
Mounting StyleScrew Mount
MaterialPolyamide (PA)
Length - in0.591 in
Length - mm15 mm
Width - in0.374 in
Width - mm9.5 mm
ColorClear
PackagingEach
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Part # AliasesWT-BASE_HF_5 WTBASEHF5

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.043$8.60
Need more?

My Notes

Sign into see notes.