Reference Only
3240253
Cable Mounting & Accessories WCC 18
Datasheet
3240253 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Terminal Block Tools & Accessories | |
| Type | Cable Clamp | |
| Material | Steel | |
| Packaging | Each | |
| Product | Tools & Accessories | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | WCC_18 WCC18 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.73 | $118.25 |
Need more?
Sign in to add projects and notes