Reference Only

3240138

Terminals Forke cable lug M3,5 non-insul .5-1mm2

Manufacturer:

Mfr Part:
3240138

TTI Part:
3240138

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 6
Wire Gauge Max18 AWG
Mounting StyleScrew
ColorSilver
Contact PlatingTin
Contact MaterialCopper
Series324
PackagingEach
Insulation MaterialPolyvinyl Chloride (PVC)
Length16 mm
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Wire Gauge18 AWG
Part # AliasesC-FC_1,5/M3,5 CFC15M35

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.29$29.00
Need more?

My Notes

Sign into see notes.