Reference Only

3240117

Terminals Ring cable lug non-insul 70 mm2,M10

Manufacturer:

Mfr Part:
3240117

TTI Part:
3240117

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab SizeM10
Wire Gauge Max2/0 AWG
Mounting StyleScrew
ColorSilver
Contact PlatingTin
Contact MaterialCopper
Series320
PackagingEach
Product TypeTerminals
SubcategoryTerminals
Wire Gauge2/0 AWG
Part # AliasesC-RC_70/M10_DIN CRC70M10DIN

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

45In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.60$5.60
$5.54$27.70
$5.47$273.50
$5.41$541.00
Need more?

My Notes

Sign into see notes.