Reference Only

3240097

Terminals Ring cable lug non-insul 16 mm2,M10

Manufacturer:

Mfr Part:
3240097

TTI Part:
3240097

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab SizeM10
Wire Gauge Max6 AWG
Mounting StyleScrew
ColorSilver
Contact PlatingTin
Contact MaterialCopper
Series320
PackagingEach
Insulation MaterialNot Insulated
Length33 mm
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Width18 mm
Wire Gauge6 AWG
Part # AliasesC-RC_16/M10_DIN CRC16M10DIN

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.70$170.00
Need more?
Sign in to add projects and notes