Reference Only

3240086

Terminals Rng cbl lug non-insl 2.6 - 6 mm2 M8

Manufacturer:

Mfr Part:
3240086

TTI Part:
3240086

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab SizeM8
Wire Gauge Min14 AWG
Wire Gauge Max10 AWG
Mounting StyleScrew
ColorSilver
Contact PlatingTin
Contact MaterialCopper
Series320
PackagingEach
Insulation MaterialNot Insulated
Length26 mm
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Width14 mm
Part # AliasesC-RC_6/M8_DIN CRC6M8DIN

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.58$29.00
Need more?

My Notes

Sign into see notes.