Reference Only

3240084

Terminals Rng cbl lug non-insl 2.6 - 6 mm2 M5

Manufacturer:

Mfr Part:
3240084

TTI Part:
3240084

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab SizeM5
Wire Gauge Min14 AWG
Wire Gauge Max10 AWG
Mounting StyleScrew
ColorSilver
Contact PlatingTin
Contact MaterialCopper
Series320
PackagingEach
Product TypeTerminals
SubcategoryTerminals
Part # AliasesC-RC_6/M5_DIN CRC6M5DIN

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.48$24.00
Need more?

My Notes

Sign into see notes.