Reference Only

3240079

Terminals Rng cbl lug non-insl 1.1 - 2.5 mm2 M5

Manufacturer:

Mfr Part:
3240079

TTI Part:
3240079

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab SizeM5
Wire Gauge Min18 AWG
Wire Gauge Max14 AWG
Mounting StyleScrew
ColorSilver
Contact PlatingTin
Contact MaterialCopper
Series320
PackagingEach
Product TypeTerminals
SubcategoryTerminals
Part # AliasesC-RC_2,5/M5_DIN CRC25M5DIN

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.351$35.10
Need more?
Sign in to add projects and notes