Reference Only

3240068

Terminals Pin cable lug yllw 4 - 6 mm2 L1=12 mm

Manufacturer:

Mfr Part:
3240068

TTI Part:
3240068

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminals
ProductSpecialized Terminals
TypePin
Termination StyleCrimp
GenderMale
InsulationInsulated
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
Mounting StyleCable Mount / Free Hanging
ColorYellow
Contact PlatingTin
Contact MaterialCopper
Series320
PackagingEach
Insulation MaterialNylon (PA)
Length27.5 mm
MaterialCopper
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 20 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Part # AliasesC-PCI_6/2,7 CPCI627

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.86$43.00
Need more?
Sign in to add projects and notes