Reference Only

3240035

Terminals Fork-typ cbl lug,red 0.5 - 1.5 mm2 M5

Manufacturer:

Mfr Part:
3240035

TTI Part:
3240035

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
InsulationInsulated
Stud / Tab SizeM4
Wire Gauge Min20 AWG
Wire Gauge Max16 AWG
Mounting StyleScrew
ColorRed
Contact PlatingTin
Contact MaterialCopper
Series320
PackagingEach
Insulation MaterialNylon (PA)
Product TypeTerminals
SubcategoryTerminals
Part # AliasesC-FCI_1,5/M5 CFCI15M5

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.59$59.00
Need more?

My Notes

Sign into see notes.