Reference Only

3240031

Terminals Ring cable lug yllw 4-6 mm2 M10

Manufacturer:

Mfr Part:
3240031

TTI Part:
3240031

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminals
ProductLug Terminal
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab SizeM10
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
Mounting StyleScrew
ColorYellow
Contact PlatingTin
Contact MaterialCopper
Series320
PackagingEach
Insulation MaterialNylon (PA)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 20 C
Product TypeTerminals
SubcategoryTerminals
Part # AliasesC-RCI_6/M10 CRCI6M10

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.29$32.25
Need more?

My Notes

Sign into see notes.