Reference Only

3240024

Terminals Ring cable lug blue 1.5-2.5 mm2 M5

Manufacturer:

Mfr Part:
3240024

TTI Part:
3240024

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminals
ProductLug Terminal
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab SizeM5
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
Mounting StyleScrew
ColorBlue
Contact PlatingTin
Contact MaterialCopper
Series320
PackagingBulk
Insulation MaterialNylon (PA)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 20 C
Product TypeTerminals
SubcategoryTerminals
Part # AliasesC-RCI_2,5/M5 CRCI25M5

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.68$68.00
Need more?
Sign in to add projects and notes