Reference Only

3240016

Terminals Ring cable lug red 0.5-1.5 mm2 M3

Manufacturer:

Mfr Part:
3240016

TTI Part:
3240016

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminals
ProductLug Terminal
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab SizeM3
Wire Gauge Min20 AWG
Wire Gauge Max16 AWG
Mounting StyleScrew
ColorRed
Contact PlatingTin
Contact MaterialCopper
Series320
PackagingEach
Insulation MaterialNylon (PA)
Length17.5 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 20 C
Product TypeTerminals
SubcategoryTerminals
Width5.5 mm
Part # AliasesC-RCI_1,5/M3 CRCI15M3

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

12In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.62$5.58
Need more?

My Notes

Sign into see notes.