Reference Only

3213180

Terminal Block Tools & Accessories FBS 4-3 5 GY

Manufacturer:

Mfr Part:
3213180

TTI Part:
3213180

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Tools & Accessories
ProductJumpers / Bridges
TypeBridge - Plug-in
ColorGray
PackagingEach
Product TypeTerminal Block Tools & Accessories
SeriesFBS
SubcategoryTerminal Blocks
TradenameCLIPLINE

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536908585
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.03$101.50
Need more?

My Notes

Sign into see notes.