Reference Only
3213141
DIN Rail Terminal Blocks UKH 70-PE/S
Datasheet
3213141 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Ground Terminal Block | |
| Number of Positions | 1 Position | |
| Connection Method | Screw | |
| Mounting Style | DIN Rail | |
| Wire Gauge Min | 4 AWG | |
| Wire Gauge Max | 3/0 AWG | |
| Length | 70.5 mm | |
| Width | 20.3 mm | |
| Series | UKH | |
| Packaging | Each | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 60 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | CLIPLINE | |
| Wire Gauge Range | 4 AWG to 3/0 AWG | |
| Part # Aliases | UKH_70-PE/S UKH70PES |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $96.98 | $969.80 |
Need more?
My Notes
Sign into see notes.