Reference Only
3213137
DIN Rail Terminal Blocks BOLT CONN TERM BLOCK 12 AWG, 34X66MM
Datasheet
3213137 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Terminal Blocks | |
| Number of Positions | 1 Position | |
| Pitch | 29 mm | |
| Current Rating | 192 A | |
| Connection Method | Bolt | |
| Color | Gray | |
| Mounting Style | DIN Rail | |
| Length | 136 mm | |
| Width | 29 mm | |
| Series | RBO | |
| Packaging | Each | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 60 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | CLIPLINE | |
| Part # Aliases | RBO_8 RBO8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.10 | $80.50 |
Need more?
My Notes
Sign into see notes.