Reference Only

3213124

DIN Rail Terminal Blocks ST 1,5/S-QUATTRO

Manufacturer:

Mfr Part:
3213124

TTI Part:
3213124

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeFeed Through Terminal Block
Number of Positions4 Position
Current Rating17.5 A
Voltage Rating500 V
Connection MethodSpring Cage
ColorGray
Mounting StyleDIN Rail (NS 35/7.5, NS 35/15)
Wire Gauge Min28 AWG
Wire Gauge Max16 AWG
Length72 mm
Width3.5 mm
Height32 mm, 39.5 mm
SeriesST
PackagingBulk
Insulator MaterialPolyamide (PA)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
TradenameCLIPLINE
Part # AliasesST_1,5/S-QUATTRO ST15SQUATTRO

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.07$103.50
Need more?
Sign in to add projects and notes