Reference Only

3212120

DIN Rail Terminal Blocks PT 10

Manufacturer:

Mfr Part:
3212120

TTI Part:
3212120

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeFeed Through Terminal Block
Number of Positions2 Position
Pitch3.5 mm
Current Rating57 A
Voltage Rating1 kV
Connection MethodPush-In
ColorGray
Mounting StyleDIN Rail
Wire Gauge Min20 AWG
Wire Gauge Max6 AWG
Length67.7 mm
Width10.2 mm
Height49.5 mm
SeriesPT
PackagingEach
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
TradenameCLIPLINE
Part # AliasesPT_10 PT10

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.40$220.00
$4.35$435.00
$4.29$1,072.50
$4.24$2,120.00
$4.19$4,190.00
Need more?
Sign in to add projects and notes