Reference Only

3212066

DIN Rail Terminal Blocks PTPOWER 35-PE

Manufacturer:

Mfr Part:
3212066

TTI Part:
3212066

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeGround Terminal Block
Number of Positions2 Position
Pitch3.5 mm
Connection MethodPower-Turn
ColorGreen / Yellow
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail
Wire Gauge Min12 AWG
Wire Gauge Max2 AWG
Length91.6 mm
Width16 mm
SeriesPTPOWER 35
PackagingBulk
Insulator MaterialPolyamide (PA)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
TradenameCLIPLINE

Export and Environmental Classification

AttributeDescription
Country of OriginTurkey
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.45$164.50
Need more?
Sign in to add projects and notes